CD4050BDT | |
---|---|
DigiKey Part Number | 296-CD4050BDTTR-ND - Tape & Reel (TR) 296-CD4050BDTCT-ND - Cut Tape (CT) 296-CD4050BDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BDT |
Description | IC BUFFER NON-INVERT 18V 16SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58600 | ¥85.86 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥6.69470 | ¥669.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.25792 | ¥1,564.48 |
500 | ¥5.53038 | ¥2,765.19 |
1,250 | ¥4.36609 | ¥5,457.61 |
2,500 | ¥4.07501 | ¥10,187.52 |
6,250 | ¥3.87128 | ¥24,195.50 |
12,500 | ¥3.72574 | ¥46,571.75 |