MC14050BDR2G | |
---|---|
DigiKey Part Number | MC14050BDR2GOSTR-ND - Tape & Reel (TR) MC14050BDR2GOSCT-ND - Cut Tape (CT) MC14050BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14050BDR2G |
Description | IC BUFFER NON-INVERT 18V 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 10mA, 40mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.29800 | ¥107.45 |
100 | ¥3.25840 | ¥325.84 |
250 | ¥2.77332 | ¥693.33 |
500 | ¥2.63458 | ¥1,317.29 |
1,000 | ¥2.01062 | ¥2,010.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87192 | ¥4,679.80 |
5,000 | ¥1.80260 | ¥9,013.00 |
12,500 | ¥1.73327 | ¥21,665.88 |
25,000 | ¥1.71611 | ¥42,902.75 |