FERD40U45CG-TR | |
---|---|
DigiKey Part Number | 497-14521-2-ND - Tape & Reel (TR) 497-14521-1-ND - Cut Tape (CT) 497-14521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD40U45CG-TR |
Description | DIODE ARRAY FERD 45V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD40U45CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 1.8 mA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.34100 | ¥133.41 |
100 | ¥10.62020 | ¥1,062.02 |
500 | ¥8.98612 | ¥4,493.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.62461 | ¥7,624.61 |
2,000 | ¥7.24335 | ¥14,486.70 |
5,000 | ¥6.97104 | ¥34,855.20 |
10,000 | ¥6.74025 | ¥67,402.50 |