EMIF02-02OABRY | |
---|---|
DigiKey Part Number | 497-16863-2-ND - Tape & Reel (TR) 497-16863-1-ND - Cut Tape (CT) 497-16863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-02OABRY |
Description | FILTER 2LINE 6QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-02OABRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | - | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥8.02500 | ¥80.25 |
25 | ¥7.84120 | ¥196.03 |
50 | ¥7.65920 | ¥382.96 |
100 | ¥6.92990 | ¥692.99 |
250 | ¥6.74728 | ¥1,686.82 |
500 | ¥5.83566 | ¥2,917.83 |
1,000 | ¥5.47088 | ¥5,470.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51394 | ¥13,541.82 |