D45H11FP | |
---|---|
DigiKey Part Number | 497-12486-5-ND |
Manufacturer | |
Manufacturer Product Number | D45H11FP |
Description | TRANS PNP 80V 10A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 36 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | D45H11FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 36 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
50 | ¥11.10780 | ¥555.39 |
100 | ¥9.13920 | ¥913.92 |
500 | ¥7.73282 | ¥3,866.41 |
1,000 | ¥6.56119 | ¥6,561.19 |
2,000 | ¥6.23317 | ¥12,466.34 |
5,000 | ¥5.99882 | ¥29,994.10 |
10,000 | ¥5.80023 | ¥58,002.30 |