BU941ZPFI | |
---|---|
DigiKey Part Number | 497-2542-5-ND |
Manufacturer | |
Manufacturer Product Number | BU941ZPFI |
Description | TRANS NPN DARL 350V 15A TO3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 15 A 65 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | BU941ZPFI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 300mA, 12A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 5A, 10V | |
Power - Max | 65 W | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | TO-3PF | |
Supplier Device Package | TO-3PF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
30 | ¥25.85000 | ¥775.50 |
120 | ¥22.15692 | ¥2,658.83 |
510 | ¥19.69500 | ¥10,044.45 |
1,020 | ¥16.86390 | ¥17,201.18 |
2,010 | ¥15.87915 | ¥31,917.09 |
5,010 | ¥15.23442 | ¥76,324.44 |