BTA26-600BRG | |
---|---|
DigiKey Part Number | 497-2427-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA26-600BRG |
Description | TRIAC 600V 25A TOP3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTA26-600BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
30 | ¥19.23567 | ¥577.07 |
120 | ¥16.48667 | ¥1,978.40 |
510 | ¥14.65482 | ¥7,473.96 |
1,020 | ¥12.54813 | ¥12,799.09 |
2,010 | ¥11.81542 | ¥23,748.99 |
5,010 | ¥11.33569 | ¥56,791.81 |