BAT46ZFILM | |
---|---|
DigiKey Part Number | 497-5559-2-ND - Tape & Reel (TR) 497-5559-1-ND - Cut Tape (CT) 497-5559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46ZFILM |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46ZFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
10 | ¥1.94500 | ¥19.45 |
100 | ¥0.98080 | ¥98.08 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.59372 | ¥593.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49951 | ¥1,498.53 |
6,000 | ¥0.47758 | ¥2,865.48 |
9,000 | ¥0.41303 | ¥3,717.27 |
30,000 | ¥0.40529 | ¥12,158.70 |
75,000 | ¥0.33559 | ¥25,169.25 |
150,000 | ¥0.33043 | ¥49,564.50 |