A7986A | |
---|---|
DigiKey Part Number | 497-19581-ND |
Manufacturer | |
Manufacturer Product Number | A7986A |
Description | IC REG BUCK ADJUSTABLE 3A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A7986A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.91600 | ¥219.16 |
25 | ¥20.67480 | ¥516.87 |
100 | ¥17.61370 | ¥1,761.37 |
300 | ¥16.53883 | ¥4,961.65 |
500 | ¥14.47146 | ¥7,235.73 |
1,000 | ¥11.99063 | ¥11,990.63 |
2,500 | ¥11.16370 | ¥27,909.25 |
5,000 | ¥10.75021 | ¥53,751.05 |