HC49USM-FF3F18-6.000 MHz | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-6.000MHzTR-ND - Tape & Reel (TR) 2780-HC49USM-FF3F18-6.000MHzCT-ND - Cut Tape (CT) 2780-HC49USM-FF3F18-6.000MHzDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-6.000 MHz |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.79140 | ¥89.57 |
100 | ¥1.59180 | ¥159.18 |
500 | ¥1.51236 | ¥756.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27362 | ¥1,273.62 |
3,000 | ¥1.19399 | ¥3,581.97 |
5,000 | ¥1.15419 | ¥5,770.95 |
10,000 | ¥1.11439 | ¥11,143.90 |