SS-6488S-A-NF-1 | |
---|---|
DigiKey Part Number | 380-1176-ND |
Manufacturer | |
Manufacturer Product Number | SS-6488S-A-NF-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.65500 | ¥146.55 |
33 | ¥14.02879 | ¥462.95 |
66 | ¥13.71788 | ¥905.38 |
132 | ¥13.09462 | ¥1,728.49 |
264 | ¥11.84761 | ¥3,127.77 |
528 | ¥10.91220 | ¥5,761.64 |
1,023 | ¥9.35324 | ¥9,568.36 |
2,508 | ¥8.72972 | ¥21,894.14 |