SS-39200-044 | |
---|---|
DigiKey Part Number | 380-1391-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-044 |
Description | CAT6 SHIELDED SMALL OD PLUG |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.890" (22.61mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.18000 | ¥101.80 |
25 | ¥9.74320 | ¥243.58 |
50 | ¥9.52800 | ¥476.40 |
100 | ¥9.09450 | ¥909.45 |
250 | ¥8.22856 | ¥2,057.14 |
500 | ¥7.62466 | ¥3,812.33 |