940-SP-361010-A217 | |
---|---|
DigiKey Part Number | 940-SP-361010-A217-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-361010-A217 |
Description | CONN MOD PLUG 10P10C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.950" (24.13mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66800 | ¥126.68 |
25 | ¥12.12760 | ¥303.19 |
50 | ¥11.85820 | ¥592.91 |
100 | ¥11.31800 | ¥1,131.80 |
250 | ¥10.24060 | ¥2,560.15 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥8.08461 | ¥8,084.61 |
3,000 | ¥7.54563 | ¥22,636.89 |