2906255-01 | |
---|---|
DigiKey Part Number | 380-1183-ND |
Manufacturer | |
Manufacturer Product Number | 2906255-01 |
Description | DIE SET - 10CONT 10POS SHLD PLUG |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ50 (10p10c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ50 (10p10c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,242.55000 | ¥3,242.55 |
5 | ¥3,137.98400 | ¥15,689.92 |
10 | ¥3,033.38700 | ¥30,333.87 |
25 | ¥2,928.78960 | ¥73,219.74 |