2940211-01 | |
---|---|
DigiKey Part Number | 380-1448-ND |
Manufacturer | |
Manufacturer Product Number | 2940211-01 |
Description | TOOL HAND CRIMPER FERRULES TOP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,896.22000 | ¥1,896.22 |
5 | ¥1,835.07400 | ¥9,175.37 |
10 | ¥1,773.91300 | ¥17,739.13 |
25 | ¥1,712.74080 | ¥42,818.52 |