2906253-01 | |
---|---|
DigiKey Part Number | 380-1135-ND |
Manufacturer | |
Manufacturer Product Number | 2906253-01 |
Description | DIE SET FOR 8 CONT 8POS SHLD PLG |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2940231-01, 2940252-01 | |
Cable Group | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,304.97000 | ¥3,304.97 |
10 | ¥3,091.71700 | ¥30,917.17 |