943-SP-370808SM2-A217 | |
---|---|
DigiKey Part Number | 943-SP-370808SM2-A217-ND |
Manufacturer | |
Manufacturer Product Number | 943-SP-370808SM2-A217 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.950" (24.13mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.83400 | ¥138.34 |
25 | ¥13.24720 | ¥331.18 |
50 | ¥12.95180 | ¥647.59 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.18568 | ¥2,796.42 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.83088 | ¥8,830.88 |
3,000 | ¥8.24215 | ¥24,726.45 |