2912515-01 | |
---|---|
DigiKey Part Number | 2912515-01-ND |
Manufacturer | |
Manufacturer Product Number | 2912515-01 |
Description | TOOL FERRULE STN INSRT .120-.149 |
Customer Reference | |
Detailed Description | Tool Die Set - Stationary For F-210-205 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set - Stationary | |
For Use With/Related Products | F-210-205 | |
Specifications | - | |
Compatible Tools | 2940211-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.87000 | ¥906.87 |