MCM1110SFP | |
---|---|
DigiKey Part Number | 5214-MCM1110SFP-ND |
Manufacturer | |
Manufacturer Product Number | MCM1110SFP |
Description | GIGABIT ETHERNET FIBER MEDIA CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode/Multimode, SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SFP | |
Mounting Type | Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.27000 | ¥879.27 |
5 | ¥742.61000 | ¥3,713.05 |
10 | ¥688.75300 | ¥6,887.53 |