N784-001-ST | |
---|---|
DigiKey Part Number | TL2138-ND |
Manufacturer | |
Manufacturer Product Number | N784-001-ST |
Description | EXTERNAL MULTIMODE MEDIA CONVERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | - | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, ST | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.07000 | ¥569.07 |
10 | ¥522.24700 | ¥5,222.47 |
25 | ¥502.15680 | ¥12,553.92 |
50 | ¥485.41780 | ¥24,270.89 |
100 | ¥458.63640 | ¥45,863.64 |