MCM1110MMLC | |
---|---|
DigiKey Part Number | 5214-MCM1110MMLC-ND |
Manufacturer | |
Manufacturer Product Number | MCM1110MMLC |
Description | GIGABIT ETHERNET FIBER MEDIA CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, LC | |
Mounting Type | Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,368.87000 | ¥1,368.87 |
5 | ¥1,154.02400 | ¥5,770.12 |
10 | ¥1,069.29200 | ¥10,692.92 |