VFJR1104LS-TR | |
---|---|
DigiKey Part Number | 404-1319-2-ND - Tape & Reel (TR) 404-1319-1-ND - Cut Tape (CT) 404-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFJR1104LS-TR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.74900 | ¥37.49 |
100 | ¥2.47900 | ¥247.90 |
1,000 | ¥1.91422 | ¥1,914.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.72970 | ¥3,459.40 |
6,000 | ¥1.61438 | ¥9,686.28 |
10,000 | ¥1.55673 | ¥15,567.30 |
50,000 | ¥1.47024 | ¥73,512.00 |