VCDB1104P-4B83B-TR | |
---|---|
DigiKey Part Number | 404-1213-2-ND - Tape & Reel (TR) 404-1213-1-ND - Cut Tape (CT) 404-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCDB1104P-4B83B-TR |
Description | LED BLUE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.41380 | ¥141.38 |
1,000 | ¥1.10660 | ¥1,106.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01437 | ¥3,043.11 |
6,000 | ¥0.92216 | ¥5,532.96 |
15,000 | ¥0.86069 | ¥12,910.35 |
30,000 | ¥0.82995 | ¥24,898.50 |
75,000 | ¥0.79921 | ¥59,940.75 |