ARGB1313HS-TR | |
---|---|
DigiKey Part Number | 404-1229-2-ND - Tape & Reel (TR) 404-1229-1-ND - Cut Tape (CT) 404-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARGB1313HS-TR |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.1V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ARGB1313HS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.1V Blue | |
Current - Test | 26mA Red, 22mA Green, 12mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.04mm L x 2.04mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.34400 | ¥43.44 |
100 | ¥2.84880 | ¥284.88 |
1,000 | ¥2.24874 | ¥2,248.74 |
2,000 | ¥2.09883 | ¥4,197.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.09882 | ¥8,395.28 |
8,000 | ¥2.02386 | ¥16,190.88 |
12,000 | ¥1.99388 | ¥23,926.56 |
28,000 | ¥1.94890 | ¥54,569.20 |