RF4E100AJTCR | |
---|---|
DigiKey Part Number | RF4E100AJTCRTR-ND - Tape & Reel (TR) RF4E100AJTCRCT-ND - Cut Tape (CT) RF4E100AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E100AJTCR |
Description | MOSFET N-CH 30V 10A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Tc) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E100AJTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥3.07210 | ¥307.21 |
500 | ¥2.60432 | ¥1,302.16 |
1,000 | ¥2.57583 | ¥2,575.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57583 | ¥7,727.49 |