RF4E100AJTCR

DigiKey Part Number
RF4E100AJTCRTR-ND - Tape & Reel (TR)
RF4E100AJTCRCT-ND - Cut Tape (CT)
RF4E100AJTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4E100AJTCR
Description
MOSFET N-CH 30V 10A HUML2020L8
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Tc) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4E100AJTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
12.4mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥3.94900¥39.49
100¥3.07210¥307.21
500¥2.60432¥1,302.16
1,000¥2.57583¥2,575.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.57583¥7,727.49
Manufacturers Standard Package