DRD1204W-TR | |
---|---|
DigiKey Part Number | 404-1265-2-ND - Tape & Reel (TR) 404-1265-1-ND - Cut Tape (CT) 404-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRD1204W-TR |
Description | LED RED/YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 626nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DRD1204W-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥1.37970 | ¥137.97 |
500 | ¥0.95418 | ¥477.09 |
1,000 | ¥0.79512 | ¥795.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.48647 | ¥1,216.17 |
5,000 | ¥0.43785 | ¥2,189.25 |
12,500 | ¥0.42825 | ¥5,353.12 |