BRPG1204W-TR | |
---|---|
DigiKey Part Number | 404-1082-2-ND - Tape & Reel (TR) 404-1082-1-ND - Cut Tape (CT) 404-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRPG1204W-TR |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100°, 88° Green, 80°, 80° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.90mm | |
Base Product Number |