RM05-8A-SP | |
---|---|
DigiKey Part Number | 374-1414-ND |
Manufacturer | |
Manufacturer Product Number | RM05-8A-SP |
Description | RELAY REED 8PST 0.5A 5V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 8PST-NO (8 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |