WIG-12772 | |
---|---|
DigiKey Part Number | 1568-1274-ND |
Manufacturer | |
Manufacturer Product Number | WIG-12772 |
Description | SPARKFUN LOGOMATIC V2 - SERIAL S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2148 Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | Data Logger | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC2148 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.32000 | ¥521.32 |