SEN-16465 | |
---|---|
DigiKey Part Number | 1568-SEN-16465-ND |
Manufacturer | |
Manufacturer Product Number | SEN-16465 |
Description | FLIR LEPTON 2.5 - THERMAL IMAGIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 80 x 60 | |
Frames per Second | 8.6 | |
Shutter | Integral | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | SPI | |
Pixel Size | 17µm x 17µm | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height (Max) | 0.281" (7.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,114.68000 | ¥2,114.68 |