SEN-11028 | |
---|---|
DigiKey Part Number | 1568-1024-ND |
Manufacturer | |
Manufacturer Product Number | SEN-11028 |
Description | MPU-6050 GYRO/ACCEL IMU |
Customer Reference | |
Detailed Description | MPU-6050 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 3.4V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPU-6050 |