MOD-MPU6050 | |
---|---|
DigiKey Part Number | 1188-1151-ND |
Manufacturer | |
Manufacturer Product Number | MOD-MPU6050 |
Description | 3 AXIS GYRO/ACCELEROMETER MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MPU-6050 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPU-6050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |