2633 | |
---|---|
DigiKey Part Number | 1528-1375-ND |
Manufacturer | |
Manufacturer Product Number | 2633 |
Description | BLUEFRUIT LE SPI FRIEND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - MDBT40 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | MDBT40 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |