3387 | |
---|---|
DigiKey Part Number | 1528-1900-ND |
Manufacturer | |
Manufacturer Product Number | 3387 |
Description | LSM9DS1 ACCEL/MAG/GYRO/TEMP BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LSM9DS1 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 3 Axis | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LSM9DS1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.28000 | ¥191.28 |