ROB-22132 | |
---|---|
DigiKey Part Number | 1568-ROB-22132-ND |
Manufacturer | |
Manufacturer Product Number | ROB-22132 |
Description | SPARKFUN IOT BRUSHLESS MOTOR DRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TMC6300 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMC6300 | |
Primary Attributes | 3-Ph Brushless DC (BLDC) Motors | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.11000 | ¥765.11 |