EVQ6532-V-00A | |
---|---|
DigiKey Part Number | 1589-EVQ6532-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ6532-V-00A |
Description | 5V TO 60V, THREE-PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPQ6532 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MPQ6532 | |
Primary Attributes | 3-Ph Brushless DC (BLDC) Motors | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.12000 | ¥850.12 |