ROB-21867 | |
---|---|
DigiKey Part Number | 1568-ROB-21867-ND |
Manufacturer | |
Manufacturer Product Number | ROB-21867 |
Description | SPARKFUN BRUSHLESS MOTOR DRIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TMC6300 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TMC6300 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |