ROB-17754 | |
---|---|
DigiKey Part Number | 1568-ROB-17754-ND |
Manufacturer | |
Manufacturer Product Number | ROB-17754 |
Description | METAL GEARMOTOR WITH ENCODER - 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Gearmotor 580 RPM 1.8W 12VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Positional Rotation | |
Voltage - Rated | 12VDC | |
RPM | 580 RPM | |
Torque - Rated (oz-in / mNm) | 18 / 127.1 | |
Power - Rated | 1.8W | |
Encoder Type | - | |
Size / Dimension | Round - 0.984" Dia (25.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 9.7 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.50000 | ¥783.50 |