114090047 | |
---|---|
DigiKey Part Number | 1597-114090047-ND |
Manufacturer | |
Manufacturer Product Number | 114090047 |
Description | GEARMOTOR 245 RPM 6-12V W/ ENCO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 245 RPM 2.4W Incremental 6 ~ 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6 ~ 12VDC | |
RPM | 245 RPM | |
Torque - Rated (oz-in / mNm) | 19.44 / 137.3 | |
Power - Rated | 2.4W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 0.984" Dia (25.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.18000 | ¥117.18 |