ROB-13065 | |
---|---|
DigiKey Part Number | 1568-1252-ND |
Manufacturer | |
Manufacturer Product Number | ROB-13065 |
Description | SLIP RING - 12 WIRE (2A) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Slip Ring | |
Specifications | 12 Wire, 28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.78000 | ¥182.78 |