ROB-13064 | |
---|---|
DigiKey Part Number | 1568-1253-ND |
Manufacturer | |
Manufacturer Product Number | ROB-13064 |
Description | SLIP RING - 6 WIRE (2A) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Slip Ring | |
Specifications | 6 Wire, 28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.27000 | ¥140.27 |