PRT-00449 | |
---|---|
DigiKey Part Number | 1568-1283-ND |
Manufacturer | |
Manufacturer Product Number | PRT-00449 |
Description | SPARKFUN RS232 SHIFTER - SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |