AK-RS232-F | |
---|---|
DigiKey Part Number | 4695-AK-RS232-F-ND |
Manufacturer | |
Manufacturer Product Number | AK-RS232-F |
Description | RS232 TO TTL CONVERTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TTL/CMOS to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | ST3232B | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥56.75400 | ¥567.54 |
25 | ¥54.15520 | ¥1,353.88 |
50 | ¥52.26520 | ¥2,613.26 |
100 | ¥50.44190 | ¥5,044.19 |
250 | ¥48.12816 | ¥12,032.04 |
500 | ¥46.44828 | ¥23,224.14 |
1,000 | ¥44.82685 | ¥44,826.85 |