AK-RS232-M | |
---|---|
DigiKey Part Number | 4695-AK-RS232-M-ND |
Manufacturer | |
Manufacturer Product Number | AK-RS232-M |
Description | RS232 TO TTL CONVERTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TTL/CMOS to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | ST3232B | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥56.71300 | ¥567.13 |
25 | ¥53.56720 | ¥1,339.18 |
50 | ¥50.41480 | ¥2,520.74 |
100 | ¥47.26380 | ¥4,726.38 |
250 | ¥44.11292 | ¥11,028.23 |
500 | ¥43.32510 | ¥21,662.55 |
1,000 | ¥42.53746 | ¥42,537.46 |