Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.78700 | ¥267.87 |
25 | ¥25.37440 | ¥634.36 |
50 | ¥24.78340 | ¥1,239.17 |
100 | ¥23.60270 | ¥2,360.27 |
250 | ¥20.65228 | ¥5,163.07 |
500 | ¥20.06228 | ¥10,031.14 |
1,000 | ¥17.11195 | ¥17,111.95 |
2,500 | ¥15.93180 | ¥39,829.50 |