PRT-08780 | |
---|---|
DigiKey Part Number | 1568-PRT-08780-ND |
Manufacturer | |
Manufacturer Product Number | PRT-08780 |
Description | SPARKFUN RS232 SHIFTER SMD (NO D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS232 to TTL Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | RS232 to TTL | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |