KIT-19408 | |
---|---|
DigiKey Part Number | 1568-KIT-19408-ND |
Manufacturer | |
Manufacturer Product Number | KIT-19408 |
Description | SPARKFUN JETSON INTERMEDIATE KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit Project Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.19000 | ¥1,326.19 |