DEV-16271 | |
---|---|
DigiKey Part Number | 1568-DEV-16271-ND |
Manufacturer | |
Manufacturer Product Number | DEV-16271 |
Description | NVIDIA JETSON NANO 4GB KIT (V3) |
Customer Reference | |
Detailed Description | Maxwell NVIDIA Jetson Nano Developer Kit (V3) - ARM® Cortex®-A57 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | ARM® Cortex®-A57 | |
Platform | ||
Utilized IC / Part | Maxwell | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | NVIDIA JetPack |