KIT-17245 | |
---|---|
DigiKey Part Number | 1568-KIT-17245-ND |
Manufacturer | |
Manufacturer Product Number | KIT-17245 |
Description | SPARKFUN DLI KIT FOR JETSON NANO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Project Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Video | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,529.71000 | ¥1,529.71 |